Direct

PFC375-4002 | |
|---|---|
DigiKey Part Number | 179-2687-ND |
Manufacturer | |
Manufacturer Product Number | PFC375-4002 |
Description | AC/DC CNVRTR 5V 2X12V 24V 375W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V 12V 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 24V | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Current - Output 2 | 10 A | |
Current - Output 3 | 6 A | |
Current - Output 4 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.6 kV | |
Efficiency | 68% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes | |
Base Product Number |




