
DRS1-5-S15-S | |
|---|---|
DigiKey Part Number | 179-DRS1-5-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | DRS1-5-S15-S |
Description | DC-DC ISOLATED, 1W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRS1-5-S15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.15000 | €6.15 |
| 5 | €5.92200 | €29.61 |
| 10 | €5.82800 | €58.28 |
| 41 | €5.63683 | €231.11 |
| 82 | €5.54537 | €454.72 |
| 123 | €5.49244 | €675.57 |
| 287 | €5.38338 | €1,545.03 |
| 533 | €5.30495 | €2,827.54 |
| Unit Price without VAT: | €6.15000 |
|---|---|
| Unit Price with VAT: | €7.71825 |

