LK2660-9ERG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK2660-9ERG

DigiKey Part Number
LK2660-9ERG-ND
Manufacturer
Manufacturer Product Number
LK2660-9ERG
Description
AC/DC CONVERTER 2X24V 150W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 2 Output 24V 24V 100 ~ 240 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
LK2660-9ERG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
2
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
3 A
Power (Watts)
Applications
ITE (Commercial), Railway
Voltage - Isolation
2.8 kV
Efficiency
82%
Operating Temperature
-40°C ~ 71°C
Features
Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.60" L x 4.40" W x 3.20" H (168.0mm x 111.0mm x 80.0mm)
Approval Agency
cCSAus, CE, NEMKO
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€943.50500€9,435.05
Unit Price without VAT:€943.50500
Unit Price with VAT:€1,184.09878