
DPA090060-S/T-SZ | |
|---|---|
DigiKey Part Number | T702-ND |
Manufacturer | |
Manufacturer Product Number | DPA090060-S/T-SZ |
Description | AC/AC WALL MNT ADPT 9VAC 600MA |
Customer Reference | |
Detailed Description | 9VAC 600mA AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 9VAC | |
Current - Output (Max) | 600mA | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Stripped, Tinned Wire Leads | |
Size / Dimension | 1.63" L x 1.97" W x 2.32" H (41.4mm x 50.0mm x 59.0mm) | |
Approval Agency | cUL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |

