
S553-0716-00-F | |
|---|---|
DigiKey Part Number | S553-0716-00-F-ND |
Manufacturer | |
Manufacturer Product Number | S553-0716-00-F |
Description | PULSE XFMR 1:1 TX/1:1 RX 140UH |
Customer Reference | |
Detailed Description | 140µH LAN 10G Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S553-0716-00-F Models |
Category | Inductance 140µH |
Manufacturer Bel Fuse Inc. | Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.800" L x 0.285" W (20.32mm x 7.24mm) |
Transformer Type LAN 10G Base-T | Height - Seated (Max) 0.230" (5.84mm) |

