5A 800 VDC Fuse Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ALDE5000-BE

DigiKey Part Number
5923-0ALDE5000-BE-ND
Manufacturer
Manufacturer Product Number
0ALDE5000-BE
Description
800V-RATED FUSE FOR EV/HEV ACCES
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5A 800 VDC Fuse Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0ALDE5000-BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
800 VDC
Manufacturer
Bel Fuse Inc.
Applications
Electrical, Industrial
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Package / Case
Radial Bend Cylinder
Mounting Type
Through Hole
Size / Dimension
0.406" Dia x 1.583" L (10.30mm x 40.20mm)
Fuse Type
Cartridge
Melting I²t
35.0
Current Rating (Amps)
5A
DC Cold Resistance
0.031 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20€8.12850€162.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€8.12850
Unit Price with VAT:€10.20127