

0680L7000-05 | |
---|---|
DigiKey Part Number | 5923-0680L7000-05TR-ND - Tape & Reel (TR) 5923-0680L7000-05CT-ND - Cut Tape (CT) 5923-0680L7000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L7000-05 |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L7000-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 68.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.012 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.60000 | €0.60 |
5 | €0.49600 | €2.48 |
10 | €0.45800 | €4.58 |
50 | €0.37980 | €18.99 |
100 | €0.35050 | €35.05 |
250 | €0.31504 | €78.76 |
500 | €0.29058 | €145.29 |
1 000 | €0.26793 | €267.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.20068 | €1,003.40 |
10 000 | €0.18472 | €1,847.20 |
15 000 | €0.17887 | €2,683.05 |
Unit Price without VAT: | €0.60000 |
---|---|
Unit Price with VAT: | €0.75300 |