
BDE-BD2564CN | |
|---|---|
DigiKey Part Number | 3707-BDE-BD2564CNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-BD2564CN |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1, BR / EDR / LE Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 10dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2S, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CC2564C | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 4.8V | |
Current - Receiving | 20mA | |
Current - Transmitting | 40mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 33-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.25000 | €21.25 |
| 10 | €16.99800 | €169.98 |
| 100 | €15.29820 | €1,529.82 |
| Unit Price without VAT: | €21.25000 |
|---|---|
| Unit Price with VAT: | €26.66875 |

