108226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108226

DigiKey Part Number
2938-108226-ND
Manufacturer
Manufacturer Product Number
108226
Description
DAA2500-60MC-IMX8MP-EVK
Customer Reference
Detailed Description
AR0521 - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Basler Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Image Sensor
Sensing Range
5 Megapixel
Interface
BCON
Sensitivity
60fps
Voltage - Supply
5V
Embedded
Yes
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
AR0521
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.