


WLS27XB285DSQ | |
|---|---|
DigiKey Part Number | 2170-WLS27XB285DSQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27XB285DSQ |
Description | WLS27 WORK LIGHT STRIP; DIFFUSED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Blue 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Termination Style Connector (M12) |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Illumination Color Blue | Lens Type Tubular, Diffused |
Luminous Flux 80lm | Approval Agency CE, cULus |
Length 11.22" (285.0mm) | Base Product Number |
Profile (W x H) 1.06" (27.0mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €224.37000 | €224.37 |
| Unit Price without VAT: | €224.37000 |
|---|---|
| Unit Price with VAT: | €281.58435 |














