
SE612LV W/30 | |
|---|---|
DigiKey Part Number | 2170-SE612LVW/30-ND |
Manufacturer | |
Manufacturer Product Number | SE612LV W/30 |
Description | RANGE: 5 M; INPUT: 10-30V DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 196.850" (5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €192.15000 | €192.15 |
| Unit Price without VAT: | €192.15000 |
|---|---|
| Unit Price with VAT: | €241.14825 |

