
Q25RW3FF100Q1 | |
---|---|
DigiKey Part Number | 2170-Q25RW3FF100Q1-ND |
Manufacturer | |
Manufacturer Product Number | Q25RW3FF100Q1 |
Description | EZ-BEAM Q25 SERIES: FIXED FIELD< |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 20 ~ 250 VAC | |
Response Time | 16ms | |
Output Configuration | Dark-On | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP69K, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €175.85000 | €175.85 |
Unit Price without VAT: | €175.85000 |
---|---|
Unit Price with VAT: | €220.69175 |