
VS2RP5RQ5 | |
|---|---|
DigiKey Part Number | 2170-VS2RP5RQ5-ND |
Manufacturer | |
Manufacturer Product Number | VS2RP5RQ5 |
Description | VS2RP5RQ5 4-PIN EURO PIGTAIL PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Infrared (940nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €100.29000 | €100.29 |
| Unit Price without VAT: | €100.29000 |
|---|---|
| Unit Price with VAT: | €125.86395 |

