MFR Recommended

T8LGRX7PQP | |
|---|---|
DigiKey Part Number | 2170-T8LGRX7PQP-ND |
Manufacturer | |
Manufacturer Product Number | T8LGRX7PQP |
Description | T8 SERIES EZ-LIGHT: 2-COLOR SENS |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Diffuse | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Green LED, Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 50°C |



