TL70RYG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL70RYG

DigiKey Part Number
2170-TL70RYG-ND
Manufacturer
Manufacturer Product Number
TL70RYG
Description
COMPLETE UNIT RED/YL STEADY 2STK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red, Yellow LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
2
Lamp Type
LED
Light Color
Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
12 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€280.50000€280.50
Manufacturers Standard Package
Unit Price without VAT:€280.50000
Unit Price with VAT:€352.02750