


TL50P3AQ | |
|---|---|
DigiKey Part Number | 2170-TL50P3AQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50P3AQ |
Description | COMPLETE UNIT GR/R/YL 3STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector |
Datasheet | Datasheet |
EDA/CAD Models | TL50P3AQ Models |
Category | Function - Lighting Flashing, Rotating, Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Multiple |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 3 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €330.69000 | €330.69 |
| Unit Price without VAT: | €330.69000 |
|---|---|
| Unit Price with VAT: | €415.01595 |















