TL50C10KQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL50C10KQ

TL50C10KQ

DigiKey Part Number
2170-TL50C10KQ-ND
Manufacturer
Manufacturer Product Number
TL50C10KQ
Description
COMPLETE UNIT LED STEADY 10STACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Connector
Datasheet
 Datasheet
EDA/CAD Models
TL50C10KQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
10
Lamp Type
LED
Light Color
Blue, Green, Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
18 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€657.07000€657.07
Manufacturers Standard Package
Unit Price without VAT:€657.07000
Unit Price with VAT:€824.62285