Stack Light Complete Unit Blue, Green, Red LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL503KQP

DigiKey Part Number
2170-TL503KQP-ND
Manufacturer
Manufacturer Product Number
TL503KQP
Description
COMPLETE UNIT BL/GR/R LED 3STACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
LED
Light Color
Blue, Green, Red
Function - Lighting
-
Function - Audible
Programmable
Voltage - Supply
18 ~ 30VDC
Features
-
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€295.77000€295.77
Manufacturers Standard Package
Unit Price without VAT:€295.77000
Unit Price with VAT:€371.19135