
TL503KQ-802953 | |
|---|---|
DigiKey Part Number | 2170-TL503KQ-802953-ND |
Manufacturer | |
Manufacturer Product Number | TL503KQ-802953 |
Description | COMPLETE UNIT BL/GR/R LED 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Connector |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Audible Programmable |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Complete Unit | Operating Temperature -40°C ~ 50°C |
Number of Stacks 3 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €295.77000 | €295.77 |
| Unit Price without VAT: | €295.77000 |
|---|---|
| Unit Price with VAT: | €371.19135 |

