
T30SN6FF200 | |
|---|---|
DigiKey Part Number | 2170-T30SN6FF200-ND |
Manufacturer | |
Manufacturer Product Number | T30SN6FF200 |
Description | PHOTO SEN 200MM COMP NPN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.874" (200mm) Light-On/Dark-On |
Datasheet | Datasheet |
EDA/CAD Models | T30SN6FF200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €125.24000 | €125.24 |
| Unit Price without VAT: | €125.24000 |
|---|---|
| Unit Price with VAT: | €157.17620 |

