Light Curtain 14mm Finger Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPP14-410

DigiKey Part Number
2170-SLPP14-410-ND
Manufacturer
Manufacturer Product Number
SLPP14-410
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
410mm
Number of Beams
41
Beam Pitch
-
Operating Range
0.1m ~ 7.0m
Features
Blanking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2,028.95000€2,028.95
Manufacturers Standard Package
Unit Price without VAT:€2,028.95000
Unit Price with VAT:€2,546.33225