Cable Pull Switch DPST-NO/NC 10A (AC), 6A (DC) 110V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-QMT72E-12L

DigiKey Part Number
2170-RP-QMT72E-12L-ND
Manufacturer
Manufacturer Product Number
RP-QMT72E-12L
Description
CABLE PULL SWITCH DPST 10A 110V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Pull Switch DPST-NO/NC 10A (AC), 6A (DC) 110V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
110V
Voltage Rating - DC
24V
Maximum Cable Length
12m
Features
-
Operating Force
20394gf
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 80°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€280.47000€280.47
Manufacturers Standard Package
Unit Price without VAT:€280.47000
Unit Price with VAT:€351.98985