
R55FPBQ | |
|---|---|
DigiKey Part Number | 2170-R55FPBQ-ND |
Manufacturer | |
Manufacturer Product Number | R55FPBQ |
Description | R55 COLOR MARK: PLASTIC FIBER W/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP | |
Light Source | Blue LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €236.75000 | €236.75 |
| Unit Price without VAT: | €236.75000 |
|---|---|
| Unit Price with VAT: | €297.12125 |

