
QS186LE14Q5 | |
---|---|
DigiKey Part Number | 2170-QS186LE14Q5-ND |
Manufacturer | |
Manufacturer Product Number | QS186LE14Q5 |
Description | WORLD-BEAM QS18 SERIES: LASER CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €103.79000 | €103.79 |
Unit Price without VAT: | €103.79000 |
---|---|
Unit Price with VAT: | €130.25645 |