QMT42VN6FF1500Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMT42VN6FF1500Q

DigiKey Part Number
2170-QMT42VN6FF1500Q-ND
Manufacturer
Manufacturer Product Number
QMT42VN6FF1500Q
Description
QMT42 SERIES: FIXED FIELDRAN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 4.9' (1.50m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
4.9' (1.50m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Infrared (880nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€244.33000€244.33
Manufacturers Standard Package
Unit Price without VAT:€244.33000
Unit Price with VAT:€306.63415