

SG-TL70-RGB14 | |
---|---|
DigiKey Part Number | 2170-SG-TL70-RGB14-ND |
Manufacturer | |
Manufacturer Product Number | SG-TL70-RGB14 |
Description | OPTICAL ELEMENT LED FLASH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element RGB, Configurable LED |
Datasheet | Datasheet |
EDA/CAD Models | SG-TL70-RGB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | RGB, Configurable | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €100.36000 | €100.36 |
Unit Price without VAT: | €100.36000 |
---|---|
Unit Price with VAT: | €125.95180 |