
PBPS46UHF | |
---|---|
DigiKey Part Number | 2170-PBPS46UHF-ND |
Manufacturer | |
Manufacturer Product Number | PBPS46UHF |
Description | PLASTIC FIBER, DIFFUSE REFLECTIV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €133.82000 | €133.82 |
Unit Price without VAT: | €133.82000 |
---|---|
Unit Price with VAT: | €167.94410 |