Reflective, Diffuse Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBE43UTMSSMTL12

DigiKey Part Number
2170-PBE43UTMSSMTL12-ND
Manufacturer
Manufacturer Product Number
PBE43UTMSSMTL12
Description
PLASTIC FIBER, DIFFUSE REFLECTIV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€366.31000€366.31
Manufacturers Standard Package
Unit Price without VAT:€366.31000
Unit Price with VAT:€459.71905