
OTBVR81QD W/G | |
|---|---|
DigiKey Part Number | 2170-OTBVR81QDW/G-ND |
Manufacturer | |
Manufacturer Product Number | OTBVR81QD W/G |
Description | OTB SERIES: MOMENTARY ACTION TOU |
Customer Reference | |
Detailed Description | Optical Sensor NC/NO |
Datasheet | Datasheet |
Category | Response Time 100ms |
Manufacturer Banner Engineering Corporation | Output Configuration NC/NO |
Series | Connection Method Connector |
Packaging Box | Ingress Protection IP66, IEC, NEMA 1, 3, 4X, 12, 13 |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
Voltage - Supply 20V ~ 30V | Base Product Number |

