
LS2TR30-1350Q8 | |
|---|---|
DigiKey Part Number | 2170-LS2TR30-1350Q8-ND |
Manufacturer | |
Manufacturer Product Number | LS2TR30-1350Q8 |
Description | LIGHT CURTAIN HAND 30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand |
Category | Protective Height 150mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.2m ~ 15.0m |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Active | Voltage - Supply 24VDC |
Protection Hand | Base Product Number |
Detection Capability 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,696.41000 | €1,696.41 |
| Unit Price without VAT: | €1,696.41000 |
|---|---|
| Unit Price with VAT: | €2,128.99455 |

