Spotlight White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDWSW

DigiKey Part Number
2170-LEDWSW-ND
Manufacturer
Manufacturer Product Number
LEDWSW
Description
VISION SYS SPOT LIGHT 30MM WHT
Customer Reference
Detailed Description
Spotlight White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Spotlight
Color
White
Length
-
Width
-
Height
-
Outer Diameter
1.160" (29.46mm) Dia
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.