Wide Angle Lens F2.5 1/3" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF04

DigiKey Part Number
2170-LCF04-ND
Manufacturer
Manufacturer Product Number
LCF04
Description
LENS WIDE ANGLE F2.5 C-MOUNT
Customer Reference
Detailed Description
Wide Angle Lens F2.5 1/3" C-Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Wide Angle
Focal Length
4.0mm
Magnification
-
Focal Ratio
F2.5
Compatible Sensor Size (Max)
1/3"
Field of View
-
Working Distance
-
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
-
Diameter
-
Length
-
Mounting Type
C-Mount
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.