
K50FLWXXPQ | |
|---|---|
DigiKey Part Number | 2170-K50FLWXXPQ-ND |
Manufacturer | |
Manufacturer Product Number | K50FLWXXPQ |
Description | COMPLETE UNIT WHT LED STEADY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit White LED Connector |
Datasheet | Datasheet |
Category | Light Color White |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Box | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €107.09000 | €107.09 |
| Unit Price without VAT: | €107.09000 |
|---|---|
| Unit Price with VAT: | €134.39795 |




