
K30LGRXN | |
|---|---|
DigiKey Part Number | 2170-K30LGRXN-ND |
Manufacturer | |
Manufacturer Product Number | K30LGRXN |
Description | COMPLETE UNIT GR/R STEADY 2STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Cable with Connector |
Datasheet | Datasheet |
Category | Light Color Green, Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Box | Voltage - Supply 10 ~ 30VDC |
Part Status Active | Termination Style Cable with Connector |
Type Complete Unit | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 2 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.79000 | €74.79 |
| Unit Price without VAT: | €74.79000 |
|---|---|
| Unit Price with VAT: | €93.86145 |


