Circular Cable Assembly Unshielded 2.00' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM4-M1281M1251M1281

DigiKey Part Number
2170-CSM4-M1281M1251M1281-ND
Manufacturer
Manufacturer Product Number
CSM4-M1281M1251M1281
Description
CBL 5/8/12POS RCPT TO PLUG 2'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 2.00' (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle, Plug (3)
1st Connector Gender
Female Sockets, Male Pins
1st Connector Number of Positions
5, 8, 12
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
7
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
2.00' (609.60mm)
Assembly Configuration
Y-Adapter on One End
Cable Type
Round - Split
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€230.32000€230.32
Manufacturers Standard Package
Unit Price without VAT:€230.32000
Unit Price with VAT:€289.05160