



BB-MMNM9 | |
|---|---|
DigiKey Part Number | 2084-BB-MMNM9-ND |
Manufacturer | |
Manufacturer Product Number | BB-MMNM9 |
Description | NETWORKING ADAPTR NULL MODEM DB9 |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | - | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.55000 | €18.55 |
| Unit Price without VAT: | €18.55000 |
|---|---|
| Unit Price with VAT: | €23.28025 |






