
TPS65-201A-S | |
|---|---|
DigiKey Part Number | 1790-1013-ND |
Manufacturer | |
Manufacturer Product Number | TPS65-201A-S |
Description | SENSOR CAPACITIVE DIGITAL OUTPUT |
Customer Reference | |
Detailed Description | Capacitive Sensor Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Output Type | Digital | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |




