
IQS128-00000-TSR | |
|---|---|
DigiKey Part Number | 1790-1028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS128-00000-TSR |
Description | 1 CH. CAPACITIVE TOUCH SENSOR DY |
Customer Reference | |
Detailed Description | Capacitive Touch Button TSOT-23-6 |
Category | LED Driver Channels Up to 1 |
Manufacturer Azoteq (Pty) Ltd | Voltage - Supply 2.95V ~ 5.5V |
Series | Current - Supply 78µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Type Button | Supplier Device Package TSOT-23-6 |
Proximity Detection Yes | Base Product Number |
Number of Inputs 1 |

