IQS127DEV01-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS127DEV01-S

DigiKey Part Number
1790-1014-ND
Manufacturer
Manufacturer Product Number
IQS127DEV01-S
Description
EVAL BOARD FOR IQS127D
Customer Reference
Detailed Description
IQS127D - Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
-
Packaging
Bag
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
2 Buttons/Keys
Interface
1-Wire
Sensitivity
-
Voltage - Supply
2.95V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
IQS127D
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.