


ATM0700H1-CT | |
|---|---|
DigiKey Part Number | 3387-ATM0700H1-CT-ND |
Manufacturer | |
Manufacturer Product Number | ATM0700H1-CT |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, TN - Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.60mm W x 87.00mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.06mm W x 0.18mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €92.48000 | €92.48 |
| 10 | €80.41900 | €804.19 |
| Unit Price without VAT: | €92.48000 |
|---|---|
| Unit Price with VAT: | €116.06240 |

