New at DigiKey
Image for ATM0430D62K-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM0430D62K-T

DigiKey Part Number
3387-ATM0430D62K-T-ND
Manufacturer
Manufacturer Product Number
ATM0430D62K-T
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 4.3" (109.22mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
97.70mm W x 55.99mm H
Backlight
LED
Dot Pixels
800 x 480 (WVGA)
Interface
24-Bit (RGB)
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
0.04mm W x 0.11mm H
Dot Pitch
0.12mm W x 0.11mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€39.98000€39.98
10€32.93400€329.34
100€28.87300€2,887.30
Manufacturers Standard Package
Unit Price without VAT:€39.98000
Unit Price with VAT:€50.17490