
ATM0350D17 | |
|---|---|
DigiKey Part Number | 2470-ATM0350D17-ND |
Manufacturer | |
Manufacturer Product Number | ATM0350D17 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.08mm W x 52.56mm H | |
Backlight | LED | |
Dot Pixels | 320 x 240 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.22mm W x 0.22mm H | |
Dot Pitch | 0.07mm W x 0.22mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.66000 | €27.66 |
| 10 | €22.41400 | €224.14 |
| 100 | €20.94150 | €2,094.15 |
| Unit Price without VAT: | €27.66000 |
|---|---|
| Unit Price with VAT: | €34.71330 |

