Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2A4ZD104KAT2A

DigiKey Part Number
478-2875-2-ND - Tape & Reel (TR)
478-2875-1-ND - Cut Tape (CT)
478-2875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2A4ZD104KAT2A
Description
CAP ARRAY 0.1UF 10V X5R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 10 V X5R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±10%
Voltage - Rated
10 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X5R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 048
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22200€2.22
50€0.16520€8.26
100€0.14770€14.77
500€0.11806€59.03
1 000€0.10893€108.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.09703€388.12
8 000€0.09006€720.48
12 000€0.08880€1,065.60
20 000€0.08645€1,729.00
28 000€0.08476€2,373.28
40 000€0.08314€3,325.60
48 000€0.08237€3,953.76
96 000€0.08159€7,832.64
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.46435