


V2F118C400Y1FDP | |
|---|---|
DigiKey Part Number | 478-V2F118C400Y1FDPTR-ND - Tape & Reel (TR) 478-V2F118C400Y1FDPCT-ND - Cut Tape (CT) 478-V2F118C400Y1FDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F118C400Y1FDP |
Description | TVS DEVICE TVS FEEDTHRU 42V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TVS with Feed Through Capacitor TVS Device 1 Circuit 42V Surface Mount 0805 |
Datasheet | Datasheet |
Category | Technology TVS with Feed Through Capacitor |
Manufacturer KYOCERA AVX | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Voltage - Clamping 42V | Supplier Device Package 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.70900 | €7.09 |
| 100 | €0.46800 | €46.80 |
| 500 | €0.36444 | €182.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.33108 | €331.08 |
| 2 000 | €0.30301 | €606.02 |
| 3 000 | €0.28871 | €866.13 |
| 5 000 | €0.27264 | €1,363.20 |
| 7 000 | €0.26312 | €1,841.84 |
| 10 000 | €0.25387 | €2,538.70 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.41815 |

