


UQCFVA0R3BAT2A\500 | |
|---|---|
DigiKey Part Number | 478-6551-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UQCFVA0R3BAT2A\500 |
Description | CAP CER 0.3PF 250V 0805 |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 250V Ceramic Capacitor A 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UQCFVA0R3BAT2A\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |


