Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2924 (7361 Metric)

TPSV476M035R0200

DigiKey Part Number
478-9283-2-ND - Tape & Reel (TR)
478-9283-1-ND - Cut Tape (CT)
478-9283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSV476M035R0200
Description
CAP TANT 47UF 20% 35V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.32000€5.32
10€3.90900€39.09
50€3.34580€167.29
100€3.17150€317.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€2.96810€1,187.24
800€2.86888€2,295.10
1 200€2.81918€3,383.02
2 000€2.76406€5,528.12
2 800€2.73183€7,649.12
Manufacturers Standard Package
Unit Price without VAT:€5.32000
Unit Price with VAT:€6.67660