Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD226K025R0200

DigiKey Part Number
478-1783-2-ND - Tape & Reel (TR)
478-1783-1-ND - Cut Tape (CT)
478-1783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD226K025R0200
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226K025R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 956
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.51000€1.51
10€1.01200€10.12
50€0.81360€40.68
100€0.75210€75.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.66134€330.67
1 000€0.62860€628.60
1 500€0.61219€918.28
2 500€0.59401€1,485.03
3 500€0.58339€2,041.86
5 000€0.57316€2,865.80
6 000€0.56831€3,409.86
12 000€0.55199€6,623.88
12 500€0.55113€6,889.12
Manufacturers Standard Package
Unit Price without VAT:€1.51000
Unit Price with VAT:€1.89505