Similar
Direct
Similar
Similar




TCJT686M004R0080 | |
|---|---|
DigiKey Part Number | 478-3480-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJT686M004R0080 |
Description | CAP TANT POLY 68UF 4V 1210 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 80mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 68 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB686M004R0070 | KYOCERA AVX | 0 | 478-3137-2-ND | €0.00000 | Similar |
| T520T686M004ATE070 | KEMET | 0 | 399-T520T686M004ATE070TR-ND | €0.37957 | Direct |
| T525B686M004ATE080 | KEMET | 0 | 399-3269-2-ND | €0.34801 | Similar |
| T55T686M004C0070 | Vishay Sprague | 0 | 718-2085-2-ND | €0.36016 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.72837 | €1,820.92 |
| Unit Price without VAT: | €0.72837 |
|---|---|
| Unit Price with VAT: | €0.91410 |





