



TCJG107M004R0300 | |
|---|---|
DigiKey Part Number | 478-5657-2-ND - Tape & Reel (TR) 478-5657-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCJG107M004R0300 |
Description | CAP TANT POLY 100UF 4V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.36100 | €13.61 |
| 50 | €1.08640 | €54.32 |
| 100 | €0.99700 | €99.70 |
| 500 | €0.83756 | €418.78 |
| 1 000 | €0.78500 | €785.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.27222 | €680.55 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.52255 |

