



TCJD107M010R0055 | |
|---|---|
DigiKey Part Number | 478-8787-2-ND - Tape & Reel (TR) 478-8787-1-ND - Cut Tape (CT) 478-8787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M010R0055 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY107M010R0055 | KYOCERA AVX | 374 | 478-9489-1-ND | €1.05000 | Direct |
| TCJY107M010R0055E | KYOCERA AVX | 5 737 | 478-TCJY107M010R0055ECT-ND | €1.05000 | Direct |
| T520V107M010ATE055 | KEMET | 7 506 | 399-18639-1-ND | €1.61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.83300 | €8.33 |
| 50 | €0.66140 | €33.07 |
| 100 | €0.60870 | €60.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.70136 | €350.68 |
| 1 500 | €0.64995 | €974.93 |
| 2 500 | €0.63094 | €1,577.35 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.59385 |

